Part Details for A165L-TWM-12D-1 by OMRON Industrial Automation
Overview of A165L-TWM-12D-1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165L-TWM-12D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165L-TWM-12D-1-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0700 | Buy Now |
DISTI #
OMIA165L-TWM-12D-1
|
Heilind Electronics | IL PB RND WHT 12VDC LED SPDT A165LTWM12D1 | Americas - 0 in Stock |
|
Buy Now |