There are no models available for this part yet.
Overview of A165LJWM24D1 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A165LJWM24D1 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66J0917
|
Newark | Il Pb Rec Wht 24Vdc Led |Omron Industrial Automation A165LJWM24D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 / $47.6800 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant |
53 In Stock 51 Factory Stock |
|
$28.7200 / $36.9400 | Buy Now | ||
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount RoHS: Compliant |
53 In Stock 51 Factory Stock |
|
$28.7200 / $36.9400 | Buy Now |