Part Details for A16C-4011-G7 by Altech Corporation
Overview of A16C-4011-G7 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16C-4011-G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16C-4011-G7-ND
|
DigiKey | CONTACTOR 3P 40A 440V AC 1 NO1 N Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-A16C-4011-G7
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,40A/440V AC | 0 |
|
$74.3200 / $95.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.2800 / $94.3000 | Buy Now |