There are no models available for this part yet.
Overview of A16C-6511-G7 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-113MLB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113MLC | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A16C-6511-G7 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-A16C-6511-G7
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,65A/440V AC | 0 |
|
$109.8400 / $131.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.3100 / $115.9300 | Buy Now |