Part Details for A16C-8011-G7 by Altech Corporation
Overview of A16C-8011-G7 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-111MLB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111MLD | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for A16C-8011-G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-A16C-8011-G7
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,80A/440V AC | 0 |
|
$128.9200 / $156.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.6500 / $145.7900 | Buy Now |