There are no models available for this part yet.
Overview of A16L-G-24D-1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-806A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for A16L-G-24D-1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A16LG24D1
|
Avnet Americas | SOCKET SPDT W 24VDC LED GRN - Bulk (Alt: A16LG24D1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1661 / $15.7562 | Buy Now | |
DISTI #
653-A16L-G-24D-1
|
Mouser Electronics | Pushbutton Switches SPDT W 24VDC LED GRN SOCKET RoHS: Compliant | 0 |
|
$17.8600 / $20.8700 | Order Now |