Part Details for A16S-3N-2 by OMRON Industrial Automation
Overview of A16S-3N-2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16S-3N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2652
|
Newark | Ss Socket 3Pos Dpdt Solder |Omron Industrial Automation A16S-3N-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $19.6400 | Buy Now |
DISTI #
Z8107-ND
|
DigiKey | CONTACT BLOCK DPDT 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
24 In Stock |
|
$10.8762 / $13.6900 | Buy Now |
DISTI #
OMIA16S-3N-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.5938 / $16.1200 | Buy Now |