Part Details for A16ZJ-3003 by OMRON Corporation
Overview of A16ZJ-3003 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for A16ZJ-3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16ZJ3003
|
Avnet Americas | 16MM RECTANGULAR PANEL PLUG - Bulk (Alt: A16ZJ3003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6355 / $4.3506 | Buy Now |
DISTI #
653-A16ZJ-3003
|
Mouser Electronics | Switch Actuators RECT PANEL PLUG RoHS: Compliant | 0 |
|
$3.8800 / $5.1000 | Order Now |