There are no models available for this part yet.
Overview of A16ZJ-5101G by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-G1715LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 15 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1111LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for A16ZJ-5101G by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000953736
|
Sager | Switch Bezels / Switch Caps IP65 COLOR REC GREEN CAP REPLACEMENT Min Qty: 1 | 0 |
|
$3.9200 / $4.8900 | Buy Now |