Part Details for A17653-08 by LAIRD PLC
Overview of A17653-08 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A17653-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9536
|
Newark | Thermal Gap Filler, Silicone, 5W/M.k Rohs Compliant: Yes |Laird A17653-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$83.8100 / $103.1400 | Buy Now |
DISTI #
926-1648-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM PINK Min Qty: 1 Lead time: 4 Weeks Container: Box |
33 In Stock |
|
$69.7500 | Buy Now |
DISTI #
000000000005624408
|
Sager | Thermal Interface Products Tflex HD780 9x9 Min Qty: 5 | 50 |
|
$77.5000 / $84.5500 | Buy Now |