Part Details for A17690-02 by LAIRD PLC
Overview of A17690-02 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A17690-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9538
|
Newark | Thermal Gap Filler, Silicone, 5W/M.k Rohs Compliant: Yes |Laird A17690-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.4400 / $33.2800 | Buy Now |
DISTI #
926-1593-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM PINK Min Qty: 1 Lead time: 4 Weeks Container: Box |
30 In Stock |
|
$21.8274 / $29.1000 | Buy Now |
DISTI #
000000000005624498
|
Sager | Thermal Interface Products Tflex HD720,DC1 9x9 Min Qty: 10 | 0 |
|
$23.3300 / $26.9000 | Buy Now |