Part Details for A17747-03 by Laird Performance Material
Overview of A17747-03 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A17747-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A17747-03
|
Avnet Americas | Heat Sink Pad, Gap Filler, Polyimide Lined Elastomer, 228.6 mm x 228.6 mm x 0.762 mm, 3 W/m.K - Bulk (Alt: A17747-03) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3475 / $36.7774 | Buy Now |
DISTI #
739-A17747-03
|
Mouser Electronics | Thermal Interface Products Tflex P330 9.00x9.00 in RoHS: Compliant | 0 |
|
$34.3400 / $43.2500 | Order Now |
DISTI #
73248866
|
RS | Thermal & Power, Gap fillers, 9x9IN, Tflex P330, | Laird Performance Materials A17747-03 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5100 | RFQ |
DISTI #
A17747-03
|
Avnet Americas | Heat Sink Pad, Gap Filler, Polyimide Lined Elastomer, 228.6 mm x 228.6 mm x 0.762 mm, 3 W/m.K - Bulk (Alt: A17747-03) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3475 / $36.7774 | Buy Now |