Part Details for A17752-04 by LAIRD PLC
Overview of A17752-04 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A17752-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9447
|
Newark | Thermal Gap Filler, 228.6X228.6X1.02Mm Rohs Compliant: Yes |Laird A17752-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2900 | Buy Now |
DISTI #
926-1625-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
44 In Stock |
|
$121.4606 / $143.9500 | Buy Now |
DISTI #
72154416
|
Verical | Thrml Mgmt Access Thermal Gap Filler Grey 0.198°C.in²/W 7.5W/m.K 8.73X10e13Ohm.cm Ceramic/Silicone RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$122.7194 | Buy Now |
DISTI #
000000000005624596
|
Sager | Laird Technologies Min Qty: 5 | 0 |
|
$123.7200 / $134.9700 | Buy Now |