Part Details for A180 1/2 1 1/4 SS by Thomas & Betts
Overview of A180 1/2 1 1/4 SS by Thomas & Betts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1809GR-9JG-E2-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPA1803GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 12Mohm Tssop8 | |
UPA1809GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 |
Price & Stock for A180 1/2 1 1/4 SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M9409
|
Newark | Springless Stud Nut 3/8X1.25In Ss |Abb Thomas & Betts A180 1/2 1 1/4 SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.0700 / $123.9900 | Buy Now |