Part Details for A190PE by Powerex Power Semiconductors
Overview of A190PE by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A190PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for A190PE
A190PE CAD Models
A190PE Part Data Attributes
|
A190PE
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A190PE
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 300A, 1500V V(RRM), Silicon, R60, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R60, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUPM-D1 | |
Non-rep Pk Forward Current-Max | 6500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |