-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6700
|
Newark | 2-Wire Abs Direction And Speed Sensor Ic |Allegro Microsystems A19301LUBATN-FWPE RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A19301LUBATN-FWPE-ND
|
DigiKey | 2-WIRE ABS DIRECTION AND SPEED S Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11985 In Stock |
|
$1.1375 / $2.9100 | Buy Now |
DISTI #
250-A19301LUBATNFWPE
|
Mouser Electronics | Speed Sensors 2-WIRE ABS DIRECTION AND SPEED SENSOR IC RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A19301LUBATN-FWPE
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A19301LUBATN-FWPE
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | SPEED SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |