Part Details for A19302PUBATN-RAE-A by Allegro MicroSystems LLC
Overview of A19302PUBATN-RAE-A by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A19302PUBATN-RAE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A19302PUBATN-RAE-A-ND
|
DigiKey | 2-WIRE ABS DIRECTION AND SPEED S Min Qty: 12000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0750 | Buy Now |
DISTI #
250-A19302PUBATNRAEA
|
Mouser Electronics | Speed Sensors 2-WIRE ABS DIRECTION AND SPEED SENSOR IC | 0 |
|
$1.2000 | Order Now |
Part Details for A19302PUBATN-RAE-A
A19302PUBATN-RAE-A CAD Models
A19302PUBATN-RAE-A Part Data Attributes
|
A19302PUBATN-RAE-A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A19302PUBATN-RAE-A
Allegro MicroSystems LLC
Speed/Direction Sensor, 2 Pin, Plastic/epoxy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5.2 V | |
Surface Mount | NO |