Part Details for A19302PUBATN-RPE by Allegro MicroSystems LLC
Overview of A19302PUBATN-RPE by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A19302PUBATN-RPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A19302PUBATN-RPE-ND
|
DigiKey | 2-WIRE ABS DIRECTION AND SPEED S Min Qty: 12000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9775 | Buy Now |
DISTI #
250-A19302PUBATN-RPE
|
Mouser Electronics | Speed Sensors 2-WIRE ABS DIRECTION AND SPEED SENSOR IC | 0 |
|
$1.0900 | Order Now |
Part Details for A19302PUBATN-RPE
A19302PUBATN-RPE CAD Models
A19302PUBATN-RPE Part Data Attributes
|
A19302PUBATN-RPE
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A19302PUBATN-RPE
Allegro MicroSystems LLC
Speed/Direction Sensor, 2 Pin, Plastic/epoxy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |