-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8782
|
Newark | High Accuracy, Gmr Wheel Speed & Direction Sensor Ic |Allegro Microsystems A19350LUBATN-FBE RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-A19350LUBATN-FBECT-ND
|
DigiKey | HIGH ACCURACY, GMR WHEEL SPEED & Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11983 In Stock |
|
$1.5616 / $3.7600 | Buy Now |
DISTI #
250-A19350LUBATN-FBE
|
Mouser Electronics | Speed Sensors HIGH ACCURACY, GMR WHEEL SPEED & DIRECTION SENSOR IC RoHS: Compliant | 11975 |
|
$1.5600 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A19350LUBATN-FBE
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A19350LUBATN-FBE
Allegro MicroSystems LLC
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BICMOS |