A19360LUBATN-FAE4-A
Allegro MicroSystems LLC
Description: Speed/Direction Sensor, 2 Pin, Plastic/epoxy,

Overview of A19360LUBATN-FAE4-A by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A19360LUBATN-FAE4-A by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 250-19360LUBATNFAE4A
Mouser Electronics Speed Sensors HIGH-RESOLUTION GMR WHEEL SPEED AND DISTANCE SENSOR IC 0
  • 1 $5.2000
  • 10 $3.9000
  • 100 $3.1800
  • 250 $2.9200
  • 500 $2.6600
  • 1,000 $2.4900
  • 2,500 $2.4000
$2.4000 / $5.2000 Order Now

CAD Models for A19360LUBATN-FAE4-A by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A19360LUBATN-FAE4-A by Allegro MicroSystems LLC

A19360LUBATN-FAE4-A
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Body Breadth
1.5 mm
Body Height
4 mm
Body Length or Diameter
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP2,.03
Package Shape/Style
RECTANGULAR
Screening Level
ISO 26262
Sensors/Transducers Type
SPEED/DIRECTION SENSOR
Supply Voltage-Max
24 V
Supply Voltage-Min
5.2 V
Surface Mount
NO
Want to compare parts?
  1. A19360LUBATN-FAE4-A
    Allegro MicroSystems LLC
    Speed/Direction Sensor, 2 Pin, Plastic/epoxy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A19360LUBATN-FAE4-A by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A19360LUBATN-FAE4-A by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A19360LUBATN-FAE4-A would you like to use for your alert(s)?
  • Please alert me when A19360LUBATN-FAE4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A19360LUBATN-FAE4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A19360LUBATN-FAE4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A19360LUBATN-FAE4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A19360LUBATN-FAE4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A19360LUBATN-FAE4-A by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: