Part Details for A1A040TW-2 by ABB Low Voltage Products and Systems
Overview of A1A040TW-2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1A040TW-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5894
|
Newark | A1A 100 Tmf 40-400 2P F F Ul |Abb A1A040TW-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.5400 / $248.1400 | Buy Now |
DISTI #
70094101
|
RS | Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 2 Pole 10kA Formula UL Series | ABB A1A040TW-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$119.8700 | Buy Now |
|
Onlinecomponents.com | ABB-MCCBS - MOLDED CASE CB-FORMULA BREAKER RoHS: Compliant | 0 |
|
$143.2500 / $153.8600 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker Thrml Mag A1 Frame 40A 2 Pole 10kA Formula UL Series | 25 |
|
$379.2700 | Buy Now |