Part Details for A1A070TW by ABB Low Voltage Products and Systems
Overview of A1A070TW by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1A070TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5901
|
Newark | A1A 100 Tmf 70-700 3P F F Ul |Abb A1A070TW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.9300 / $288.6900 | Buy Now |
DISTI #
70094128
|
RS | Molded Case Circuit Breakers Thm Mag A1 Frame 70A 3 Pole 10kA Formula UL Series | ABB A1A070TW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$237.4600 / $296.8200 | RFQ |
|
Onlinecomponents.com | ABB-MCCBS - MOLDED CASE CB-FORMULA BREAKER RoHS: Compliant | 0 |
|
$211.5300 / $227.2000 | Buy Now |