There are no models available for this part yet.
Overview of A1A100TW-2 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A1A100TW-2 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70094107
|
RS | Molded Case Circuit Breakers Thm Mag A1Frame 100A 2 Pole 10kA Formula UL Series | ABB A1A100TW-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$219.2300 / $243.5900 | Buy Now | |
Onlinecomponents.com | ABB-MCCBS - MOLDED CASE CB-FORMULA BREAKER RoHS: Compliant |
6 In Stock |
|
$164.2900 / $176.4600 | Buy Now | ||
DISTI #
67547821
|
Verical | A1A 100 TMF 100-1000 2P F UL Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$213.5770 / $229.3980 | Buy Now | |
Master Electronics | ABB-MCCBS - MOLDED CASE CB-FORMULA BREAKER RoHS: Compliant |
6 In Stock |
|
$164.2900 / $176.4600 | Buy Now | ||
Neutron USA | Molded Case Circuit Breakers Thm Mag A1Frame 100A 2 Pole 10kA Formula UL Series | 1 |
|
$269.9900 | Buy Now |