Part Details for A1M12S by Voltronics Corporation
Overview of A1M12S by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1M12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1M12S-ND
|
DigiKey | CAP TRIMMER 0.6-12PF 125V SMD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4874 | Buy Now |
Part Details for A1M12S
A1M12S CAD Models
A1M12S Part Data Attributes
|
A1M12S
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A1M12S
Voltronics Corporation
Variable Capacitor, Air, 250V, 0.6pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | AIR | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for A1M12S
This table gives cross-reference parts and alternative options found for A1M12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1M12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1P12 | Variable Capacitor, Air, 250V, 0.6pF Min, 12pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | A1M12S vs A1P12 |
JMC8051 | Variable Capacitor, Air, 0.6pF Min, 3.5pF Max, Vertical Adjuster, Through Hole Mount | Tokyo Cosmos Electric Co Ltd | A1M12S vs JMC8051 |
V5087 | Variable Capacitor, Air, 250V, 0.6pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | A1M12S vs V5087 |
PC30J5R0 | Variable Capacitor, Air, 250V, 0.6pF Min, 5pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | A1M12S vs PC30J5R0 |
PC30J3R5 | Variable Capacitor, Air, 0.6pF Min, 3.5pF Max, Vertical Adjuster, Through Hole Mount | Tokyo Cosmos Electric Co Ltd | A1M12S vs PC30J3R5 |
NMA1P12 | CAPACITOR, VARIABLE, AIR, 250V, 0.6pF - 12pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Voltronics Corporation | A1M12S vs NMA1P12 |
NMA1M12 | Variable Capacitor, Air, 250V, 0.6pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | A1M12S vs NMA1M12 |
A1M12 | Variable Capacitor, Air, 250V, 0.6pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | A1M12S vs A1M12 |
A1P12S | Variable Capacitor, Air, 250V, 0.6pF Min, 12pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | A1M12S vs A1P12S |