Part Details for A2-13PA-2.54DSA(71) by Hirose Electric Co Ltd
Overview of A2-13PA-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2-13PA-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6625
|
Newark | 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-13PA-2.54DSA(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
A2-13PA-2.54DSA(71)-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8664 | Buy Now |
DISTI #
A2-13PA-2.54DSA(71
|
Avnet Americas | Connector Unshrouded Header 13 Position 2.54mm Solder Straight Through Hole - Bag (Alt: A2-13PA-2.54DSA(71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-A213PA254DSA71
|
Mouser Electronics | Headers & Wire Housings 13P M PIN HEADER SR STRAIGHT TYPE GOLD RoHS: Compliant | 0 |
|
$1.4700 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
HIRA2-13PA-2.54DSA(71)
|
Heilind Electronics | 620-0063-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.8700 | Buy Now |
Part Details for A2-13PA-2.54DSA(71)
A2-13PA-2.54DSA(71) CAD Models
A2-13PA-2.54DSA(71) Part Data Attributes
|
A2-13PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2-13PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2-13PA-2.54DSA(71)
This table gives cross-reference parts and alternative options found for A2-13PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-13PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734827-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | A2-13PA-2.54DSA(71) vs 1-1734827-3 |
70545-0012 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | A2-13PA-2.54DSA(71) vs 70545-0012 |
53426-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | A2-13PA-2.54DSA(71) vs 53426-1310 |
1-1775317-3 | HPI.,2.5MM PITCH,V/T,SMT TYPE,13 POS | TE Connectivity | A2-13PA-2.54DSA(71) vs 1-1775317-3 |
6-1775444-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | A2-13PA-2.54DSA(71) vs 6-1775444-3 |
1-103639-2 | (1-103639-2) 13 MTE HDR SRST LATCH .100CL | TE Connectivity | A2-13PA-2.54DSA(71) vs 1-103639-2 |
A1501WV-S-13P | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | A2-13PA-2.54DSA(71) vs A1501WV-S-13P |
22-04-1131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | A2-13PA-2.54DSA(71) vs 22-04-1131 |
PE-T-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | A2-13PA-2.54DSA(71) vs PE-T-13 |
22041131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | A2-13PA-2.54DSA(71) vs 22041131 |