Part Details for A2-20PA-2.54DS(71) by Hirose Electric Co Ltd
Overview of A2-20PA-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2-20PA-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6641
|
Newark | 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-20PA-2.54DS(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.0400 | Buy Now |
DISTI #
H123031-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
A2-20PA-2.54DS(71)
|
Avnet Americas | Connector Unshrouded Header 20 Position 2.54mm Solder Right Angle Through Hole - Bag (Alt: A2-20PA-2.54DS(71)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
798-A220PA254DS71
|
Mouser Electronics | Headers & Wire Housings 20P M PIN HEADER SR R/A TYPE GOLD PLATED RoHS: Compliant | 184 |
|
$1.8100 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now |
DISTI #
HIRA2-20PA-2.54DS(71)
|
Heilind Electronics | 620-0020-1-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5800 | Buy Now |
DISTI #
A2-20PA-2.54DS(71)
|
Avnet Americas | Connector Unshrouded Header 20 Position 2.54mm Solder Right Angle Through Hole - Bag (Alt: A2-20PA-2.54DS(71)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.9000 / $2.2040 | Buy Now |
DISTI #
000000000003965264
|
Sager | Headers & Wire Housings 20P M PIN HEADER SR R/A TYPE GOLD PLATED Min Qty: 1 | 0 |
|
$1.6400 / $2.0100 | Buy Now |
Part Details for A2-20PA-2.54DS(71)
A2-20PA-2.54DS(71) CAD Models
A2-20PA-2.54DS(71) Part Data Attributes:
|
A2-20PA-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2-20PA-2.54DS(71)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2-20PA-2.54DS(71)
This table gives cross-reference parts and alternative options found for A2-20PA-2.54DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-20PA-2.54DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2-20PA-2.54DS | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | A2-20PA-2.54DS(71) vs A2-20PA-2.54DS |