Part Details for A20-OLINUXINO-LIME-E16GS16M by Olimex
Overview of A20-OLINUXINO-LIME-E16GS16M by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2856CMS8-2#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857CMS8-2#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857IDD-1#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R |
Price & Stock for A20-OLINUXINO-LIME-E16GS16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-A20-OLINUXINO-LIME-E16GS16M-ND
|
DigiKey | SBC 1.0GHZ 2 CORE 512MB RAM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$48.0400 | Buy Now |
DISTI #
909-XINOLIMEE16GS16M
|
Mouser Electronics | Single Board Computers | 0 |
|
$45.3600 | Order Now |
DISTI #
A20-LIME-E16GS16
|
TME | Single-board computer, Cortex A7, 2kBEEPROM,512MBRAM,16GBFLASH Min Qty: 1 | 4 |
|
$46.4400 | Buy Now |