Part Details for A2006HU-2X17P by CJT Changjiang Connectors Co Ltd
Overview of A2006HU-2X17P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2006HU-2X17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2x17P 17 2 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 405 |
|
$0.1651 / $0.3217 | Buy Now |
Part Details for A2006HU-2X17P
A2006HU-2X17P CAD Models
A2006HU-2X17P Part Data Attributes:
|
A2006HU-2X17P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2006HU-2X17P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,34 Positions,Dual Row; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |