A2008WV-S-9P
CJT Changjiang Connectors Co Ltd
Description: Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Surface Mount,Vertical,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes

Overview of A2008WV-S-9P by CJT Changjiang Connectors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for A2008WV-S-9P by CJT Changjiang Connectors Co Ltd

Part # Manufacturer Description Stock Price Buy
LCSC 1x9P 9P PH 1 2mm 9 Brass SMDP2mm Wire To Board Connector ROHS 453
  • 5 $0.2802
  • 50 $0.2287
  • 150 $0.2067
  • 600 $0.1654
  • 2,400 $0.1532
  • 4,800 $0.1458
$0.1458 / $0.2802 Buy Now

CAD Models for A2008WV-S-9P by CJT Changjiang Connectors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2008WV-S-9P by CJT Changjiang Connectors Co Ltd

A2008WV-S-9P
CJT Changjiang Connectors Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
compliant
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.201 inch
Body Depth
0.317 inch
Body Length
0.866 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
IVORY
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. A2008WV-S-9P
    CJT Changjiang Connectors Co Ltd
    Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Surface Mount,Vertical,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2008WV-S-9P by CJT Changjiang Connectors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2008WV-S-9P by CJT Changjiang Connectors Co Ltd

Select Manufacturer
Which Manufacturer of A2008WV-S-9P would you like to use for your alert(s)?
  • Please alert me when A2008WV-S-9P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2008WV-S-9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2008WV-S-9P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2008WV-S-9P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2008WV-S-9P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2008WV-S-9P by CJT Changjiang Connectors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: