There are no models available for this part yet.
Overview of A200M2CAC by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A200M2CAC by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K9118
|
Newark | Motor Starter, Nema 00, 120V Coil, 3P, Motor Starter Type:Non-Reversing Starter, Power Rating:25Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:45A, Supply Voltage Min:115V, Supply Voltage Max:600V Rohs Compliant: No |Eaton Cutler Hammer A200M2CAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,616.3500 / $3,728.2000 | Buy Now | |
DISTI #
71151330
|
RS | Motor Starter, 3 Pole, Size 2, 120 VAC coil, 45A, A200 Series | Eaton - Cutler Hammer A200M2CAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$3,761.0100 / $3,877.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,733.8800 / $2,933.3800 | Buy Now |