Part Details for A201MYAQ by TE Connectivity
Overview of A201MYAQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A201MYAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000086326
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for A201MYAQ
A201MYAQ CAD Models
A201MYAQ Part Data Attributes:
Alternate Parts for A201MYAQ
This table gives cross-reference parts and alternative options found for A201MYAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A201MYAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE201L1D1AG | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | A201MYAQ vs AE201L1D1AG |
AE201L1D1AB | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | A201MYAQ vs AE201L1D1AB |
AE201MD1AB | Toggle Switch | TE Connectivity | A201MYAQ vs AE201MD1AB |
A201KAB04 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | A201MYAQ vs A201KAB04 |
A201SY9AB | Toggle Switch | TE Connectivity | A201MYAQ vs A201SY9AB |
AE201LD1AG | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | A201MYAQ vs AE201LD1AG |
A201SYAQ | Toggle Switch | TE Connectivity | A201MYAQ vs A201SYAQ |