Part Details for A213601 by Mersen Electrical Power
Overview of A213601 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A213601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877052
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 aM, 120 kA, 500VAC, 12A, No Indicator | Mersen A213601 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4800 / $21.8500 | RFQ |
Part Details for A213601
A213601 CAD Models
A213601 Part Data Attributes
|
A213601
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A213601
Mersen Electrical Power
Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A213601
This table gives cross-reference parts and alternative options found for A213601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A213601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16233-G | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs 16233-G |
17433-G | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs 17433-G |
16533-G | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs 16533-G |
16733-G | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs 16733-G |
D214110 | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, | Mersen Electrical Power | A213601 vs D214110 |
R201817 | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, | Mersen Electrical Power | A213601 vs R201817 |
16033-G | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs 16033-G |
FR10GG50V12 | Electric Fuse, 12A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A213601 vs FR10GG50V12 |