Part Details for A21405RNZQ by C&K
Overview of A21405RNZQ by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A21405RNZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-A21405RNZQ-ND
|
DigiKey | SWITCH ROTARY 2POS 2.5A 125V Min Qty: 72 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3876 | Buy Now |
DISTI #
611-A21405RNZQ
|
Mouser Electronics | Rotary Switches RoHS: Compliant | 0 |
|
$6.4100 / $9.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$11.4000 | Buy Now |
DISTI #
000000000006040655
|
Sager | Rotary Switches Min Qty: 72 | 0 |
|
$6.0500 / $6.6700 | Buy Now |
Part Details for A21405RNZQ
A21405RNZQ CAD Models
A21405RNZQ Part Data Attributes:
|
A21405RNZQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A21405RNZQ
C&K
ROTARY SWITCH-2POSITIONS, DPDT, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Type | FLAT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for A21405RNZQ
This table gives cross-reference parts and alternative options found for A21405RNZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A21405RNZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A21405RNZQ | Rotary Switch, 2 Positions, DPDT, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A21405RNZQ vs A21405RNZQ |