Filter Your Search
1 - 8 of 8 results
|
A21405RNZQE
C&K
|
$6.4730 | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 2 | 2 | DPDT | LATCHED | SILVER | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | GLASS FILLED NYLON, UL 94V-O | 3/8-32 | COIN SILVER | SILVER | BRASS | GLASS FILLED NYLON | 90 deg | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | NO | SILVER | BRASS | SOLDER | 0.5 inch | 12.83 mm | 26.19 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A21405RNZQF
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | SPLASH PROOF BUSHING SEALED | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
A21405RNZQK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | SPLASHPROOF | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
A21405RNZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
A21405RNZQF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | SPLASHPROOF | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
A21405RNZQK
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
A21405RNZQ
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | FLAT TYPE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | NO | SILVER | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
A21405RNZQ
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 90 deg | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |