Part Details for A216132A1NCRQ by C&K
Overview of A216132A1NCRQ by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A216132A1NCRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6468
|
Newark | A216132A1Ncrq |C&k Components A216132A1NCRQ Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 / $27.3400 | Buy Now |
DISTI #
108-A216132A1NCRQ-ND
|
DigiKey | SWITCH KEYLK 4POS DP4T 2.5A 125V Min Qty: 108 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7096 | Buy Now |
DISTI #
611-A216132A1NCRQ
|
Mouser Electronics | Keylock Switches RoHS: Compliant | 0 |
|
$23.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$30.7400 | Buy Now |
DISTI #
000000000002117504
|
Sager | Keylock Switches Min Qty: 108 | 0 |
|
$20.5900 / $21.4500 | Buy Now |
Part Details for A216132A1NCRQ
A216132A1NCRQ CAD Models
A216132A1NCRQ Part Data Attributes
|
A216132A1NCRQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A216132A1NCRQ
C&K
KEYLOCK SWITCH, DP4T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 26.31 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |