Part Details for A22028-001 by Omnetics Connector Corporation
Overview of A22028-001 by Omnetics Connector Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22028-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A22028-001-ND
|
DigiKey | MICRO CIRCULAR 12 SOCKET FEMALE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
25 In Stock |
|
$48.1112 / $59.7000 | Buy Now |
Part Details for A22028-001
A22028-001 CAD Models
A22028-001 Part Data Attributes
|
A22028-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A22028-001
Omnetics Connector Corporation
MIL Series Connector, 12 Contact(s), Liquid Crystal Polymer, Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |