Part Details for A2211H-2X16P by Joint Tech Electronic Industrial Co Ltd
Overview of A2211H-2X16P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2211H-2X16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2x16P 16 2 2mm P=2mm Rectangular Connectors Housings ROHS | 1680 |
|
$0.0795 / $0.1506 | Buy Now |
Part Details for A2211H-2X16P
A2211H-2X16P CAD Models
A2211H-2X16P Part Data Attributes
|
A2211H-2X16P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2211H-2X16P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 32 |
Alternate Parts for A2211H-2X16P
This table gives cross-reference parts and alternative options found for A2211H-2X16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2211H-2X16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2016H-2X16P | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2211H-2X16P vs A2016H-2X16P |
A2016H-N-2X16P-C | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2211H-2X16P vs A2016H-N-2X16P-C |
A2016H-N-2X16P-A | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2211H-2X16P vs A2016H-N-2X16P-A |
A2016H-N-2X16P-B | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2211H-2X16P vs A2016H-N-2X16P-B |