Part Details for A2211WV-2X20P by Joint Tech Electronic Industrial Co Ltd
Overview of A2211WV-2X20P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2211WV-2X20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x20P 40P 2 2mm 2mm 20 Brass Plugin,P=2mm Wire To Board / Wire To Wire Connector ROHS | 3641 |
|
$0.2516 / $0.4358 | Buy Now |
Part Details for A2211WV-2X20P
A2211WV-2X20P CAD Models
A2211WV-2X20P Part Data Attributes
|
A2211WV-2X20P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2211WV-2X20P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for A2211WV-2X20P
This table gives cross-reference parts and alternative options found for A2211WV-2X20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2211WV-2X20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10075025-S20LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | A2211WV-2X20P vs 10075025-S20LF |
HBSTC-220-D-090-01-G-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HBSTC-220-D-090-01-G-120 |
BSTS-220-D-A-08-T-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | A2211WV-2X20P vs BSTS-220-D-A-08-T-120 |
HTSHC-220-D-01-115-G | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HTSHC-220-D-01-115-G |
HBSTS-220-D-A-10-H-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HBSTS-220-D-A-10-H-120 |
HBSTS-220-D-B-12-G-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HBSTS-220-D-B-12-G-120 |
HBSTS-220-D-B-04-T-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HBSTS-220-D-B-04-T-120 |
59132-F40-20-XXX | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | A2211WV-2X20P vs 59132-F40-20-XXX |
HBSTS-220-D-A-06-T-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | A2211WV-2X20P vs HBSTS-220-D-A-06-T-120 |
TSHC-220-D-04-257-GT | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | A2211WV-2X20P vs TSHC-220-D-04-257-GT |