There are no models available for this part yet.
Overview of A222K15X7RK5UAAP by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A222K15X7RK5UAAP by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-A222K15X7RK5UAAPCT-ND
|
DigiKey | A 200V 2.2NF 10% X7R AMMO E3 AUT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10612 In Stock |
|
$0.0900 / $0.3000 | Buy Now |