Part Details for A22E-L-11 by OMRON Industrial Automation
Overview of A22E-L-11 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22E-L-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3647-ND
|
DigiKey | SW E-STOP TWIST RESET 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$50.7712 / $75.0000 | Buy Now |
DISTI #
OMIA22E-L-11
|
Heilind Electronics | NON-LIGHTED,PUSH-LOCK,TUR OSTI (OCB-AM) | Americas - 0 in Stock |
|
$57.6000 / $74.8800 | Buy Now |