-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 3PST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22EM03EMS
|
Avnet Americas | A22E-M-03-EMS - Bulk (Alt: A22EM03EMS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8800 / $78.8400 | Buy Now |
DISTI #
653-A22E-M-03-EMS
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches A22E-M-03-EMS RoHS: Compliant | 0 |
|
$67.5100 / $94.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A22E-M-03-EMS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22E-M-03-EMS
OMRON Corporation
Pushbutton Switch, 3PST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | MEDIUM TYPE | |
Body Height | 34 mm | |
Body Length or Diameter | 41.2 mm | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |