-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22EM11
|
Avnet Americas | A22E-M-11 - Bulk (Alt: A22EM11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$40.7138 / $48.7231 | Buy Now |
DISTI #
08R7268
|
Avnet Americas | A22E-M-11 - Bulk (Alt: 08R7268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
$63.8700 | Buy Now |
DISTI #
653-A22E-M-11
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SPST-NO+NC 40mm HEAD Push-lock turn-rese RoHS: Compliant | 142 |
|
$45.2000 / $58.6000 | Buy Now |
DISTI #
67019906
|
Verical | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 37 |
|
$62.3258 / $73.3375 | Buy Now |
DISTI #
A22E-M-11
|
TTI | Emergency Stop Switches / E-Stop Switches SPST-NO+NC 40mm HEAD Push-lock turn-rese RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2 In Stock |
|
$44.1200 / $56.1000 | Buy Now |
DISTI #
A22EM11
|
Avnet Americas | A22E-M-11 - Bulk (Alt: A22EM11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$40.7138 / $48.7231 | Buy Now |
DISTI #
08R7268
|
Avnet Americas | A22E-M-11 - Bulk (Alt: 08R7268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
$63.8700 | Buy Now |
DISTI #
A22E-M-11
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 1, NC + NO, red, 3A/230VAC Min Qty: 1 | 0 |
|
$55.5800 / $64.3600 | RFQ |
DISTI #
000000000003671194
|
Sager | Emergency Stop Switches / E-Stop Switches SPST-NO+NC 40mm HEAD Push-lock turn-rese | 0 |
|
Buy Now | |
|
Neutron USA | E-Stop, Non-Lighted, Push-Lock, Turn Reset, 40 Dia. Head | 50 |
|
$150.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A22E-M-11
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22E-M-11
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | MEDIUM TYPE | |
Body Height | 34 mm | |
Body Length or Diameter | 41.2 mm | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |