Part Details for A22E-M-11B by OMRON Corporation
Overview of A22E-M-11B by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A22E-M-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22EM11B
|
Avnet Americas | EMS PB, PUSH-LOCK TURN RESET - Bulk (Alt: A22EM11B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$90.4752 / $108.2736 | Buy Now |
DISTI #
80305830
|
Verical | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 4 |
|
$196.3000 | Buy Now |
DISTI #
77356082
|
Verical | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$214.1300 | Buy Now |
DISTI #
A22E-M-11B
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON E-STOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.6000 | Buy Now |
DISTI #
A22EM11B
|
Avnet Americas | EMS PB, PUSH-LOCK TURN RESET - Bulk (Alt: A22EM11B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$90.4752 / $108.2736 | Buy Now |
DISTI #
A22E-M-11B
|
TME | Control station, Stabl.pos: 2, NC + NO, red, none, IP65, mushroom Min Qty: 1 | 2 |
|
$147.3000 / $170.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$113.2452 | Buy Now |
|
Neutron USA | Emerg. Stop Switch w/Box, No-Light, PushLock, Turn Reset 40mm Head, 1NO+1NC, | 37 |
|
$228.2800 | Buy Now |
Part Details for A22E-M-11B
A22E-M-11B CAD Models
A22E-M-11B Part Data Attributes:
|
A22E-M-11B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22E-M-11B
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Body Height | 54.7 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |