Part Details for A22E-MP-02 by OMRON Corporation
Overview of A22E-MP-02 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A22E-MP-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22EMP02
|
Avnet Americas | 40 MM HEAD, PUSH-PULL, DPST-NC - Bulk (Alt: A22EMP02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9744 / $69.3792 | Buy Now |
|
Neutron USA | E-Stop, Non-Lighted, Push-Pull, 40 Dia.Head, 2Nc Contacts | 50 |
|
$152.4300 | Buy Now |
Part Details for A22E-MP-02
A22E-MP-02 CAD Models
A22E-MP-02 Part Data Attributes
|
A22E-MP-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22E-MP-02
OMRON Corporation
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | MEDIUM TYPE | |
Body Height | 34 mm | |
Body Length or Diameter | 41.2 mm | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |