There are no models available for this part yet.
Overview of A22E-S-02 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for A22E-S-02 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SW1517-ND
|
DigiKey | SW E-STOP TWIST RESET 10A 110V Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
13 In Stock |
|
$51.8894 / $76.6600 | Buy Now | |
DISTI #
OMIA22E-S-02
|
Heilind Electronics | NON-LIGHTED,PUSH-LOCK,TUR OSTI (OCB-AM) | Americas - 0 in Stock |
|
$62.0308 / $80.6400 | Buy Now |