A22L-DW-12A-20M
OMRON Corporation
Description: Pushbutton Switch, DPST, Momentary, 12VDC, Screw Terminal, Panel Mount

Overview of A22L-DW-12A-20M by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4020-152MEC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
XFL4020-152MEB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M
XFL4020-472MEB Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M

CAD Models for A22L-DW-12A-20M by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A22L-DW-12A-20M by OMRON Corporation

A22L-DW-12A-20M
OMRON Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
SQUARE/FULL-GUARD TYPE
Body Breadth
30 mm
Body Height
54.7 mm
Body Length or Diameter
36 mm
Contact Voltage(AC)-Max
12 V
Contact Voltage(DC)-Max
12 V
Electrical Life
500000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Sealing
IP65
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SCREW
Want to compare parts?
  1. A22L-DW-12A-20M
    OMRON Corporation
    Pushbutton Switch, DPST, Momentary, 12VDC, Screw Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22L-DW-12A-20M by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22L-DW-12A-20M by OMRON Corporation

Select Manufacturer
Which Manufacturer of A22L-DW-12A-20M would you like to use for your alert(s)?
  • Please alert me when A22L-DW-12A-20M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22L-DW-12A-20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22L-DW-12A-20M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22L-DW-12A-20M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22L-DW-12A-20M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22L-DW-12A-20M by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: