Part Details for A22LDA24A10M by OMRON Industrial Automation
Overview of A22LDA24A10M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22LDA24A10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J1965
|
Newark | Il Pb Sq Blu 24V Spst-No Mom |Omron Industrial Automation A22LDA24A10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$86.8100 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$86.8100 | Buy Now |