Part Details for A22NE-MRO-PD22-N by OMRON Industrial Automation
Overview of A22NE-MRO-PD22-N by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD2211ACPZ-R7 | Analog Devices | Ultra-Low Noise Integr Intensi | |
ADPD2211ACPZ-RL | Analog Devices | Ultra-Low Noise Integr Intensi | |
EVALZ-ADPD2211 | Analog Devices | Evaluation Board |
Price & Stock for A22NE-MRO-PD22-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NE-MRO-PD22-N-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1100 | Buy Now |
DISTI #
71903897
|
RS | Emergency Stop Button, 40mm head EMO, Turn Reset, 2NO/2NC, Push-in Terminal | Omron Automation A22NE-MRO-PD22-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.8000 / $93.1100 | RFQ |
DISTI #
OMIA22NE-MRO-PD22-N
|
Heilind Electronics | ESTP 40MMTURNRST2NO2NCPUSH EMO A22NEMROPD22N | Americas - 0 in Stock |
|
Buy Now |