Part Details for A22NK-2BL-01BA-P100 by OMRON Corporation
Overview of A22NK-2BL-01BA-P100 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NK-2BL-01BA-P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NK2BL01BAP100
|
Avnet Americas | Switch Key Lock SPST-NO Automatic Reset - Left Key No. 1 2-Position 90° Throw General/Push-In Plus Terminal Block Panel Mount - Bulk (Alt: A22NK2BL01BAP100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0476 / $20.4012 | Buy Now |
DISTI #
653-A22NK2BL01BAP100
|
Mouser Electronics | Keylock Switches PshIn KSel Plas Bzl Blck 1NO | 0 |
|
$21.4600 / $24.8100 | Order Now |