Part Details for A22NK-2BM-01AA-G100 by OMRON Industrial Automation
Overview of A22NK-2BM-01AA-G100 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch |
Price & Stock for A22NK-2BM-01AA-G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6093-ND
|
DigiKey | SWITCH KEYLCK 2POS SPST 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$14.6669 / $21.8800 | Buy Now |
DISTI #
OMIA22NK-2BM-01AA-G100
|
Heilind Electronics | ASSM KSEL PLAS BZL BLCK 1 NO A22NK2BM01AAG100 | Americas - 0 in Stock |
|
Buy Now |